AAVID THERMALLOY Heatsink, 14°C/W, 12.7 x 30.99 x 10.16mm, PCB Surface Mount

RS Stock No.: 712-4333Brand: AAVID THERMALLOYManufacturers Part No.: 573400D00010G
brand-logo
View all in Heatsinks

Technical Document

Specifications

Length

12.7mm

Width

30.99mm

Height

10.16mm

Dimensions

12.7 x 30.99 x 10.16mm

Thermal Resistance

14°C/W

Mounting

PCB Surface Mount

Product details

D-PAK Heatsinks, Aavid Thermalloy

Surface mount heatsink for D-PAK package semiconductors
The device and the heat sink are soldered directly to a modified drain pad creating a thermal transfer path from package
tab to the heat sink

D-PAK Package Heatsinks

Stock information temporarily unavailable.

EGP 498.70

EGP 99.74 Each (In a Pack of 5) (ex VAT)

AAVID THERMALLOY Heatsink, 14°C/W, 12.7 x 30.99 x 10.16mm, PCB Surface Mount

EGP 498.70

EGP 99.74 Each (In a Pack of 5) (ex VAT)

AAVID THERMALLOY Heatsink, 14°C/W, 12.7 x 30.99 x 10.16mm, PCB Surface Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Length

12.7mm

Width

30.99mm

Height

10.16mm

Dimensions

12.7 x 30.99 x 10.16mm

Thermal Resistance

14°C/W

Mounting

PCB Surface Mount

Product details

D-PAK Heatsinks, Aavid Thermalloy

Surface mount heatsink for D-PAK package semiconductors
The device and the heat sink are soldered directly to a modified drain pad creating a thermal transfer path from package
tab to the heat sink

D-PAK Package Heatsinks