AAVID THERMALLOY Heatsink, Universal Square Alu, 20.3K/W, 27 x 27 x 18mm, Adhesive Foil

RS Stock No.: 103-926Brand: AAVID THERMALLOYManufacturers Part No.: 374424B00035G
brand-logo
View all in Heatsinks

Technical Document

Specifications

For Use With

Universal Square Alu

Length

27mm

Width

27mm

Height

18mm

Dimensions

27 x 27 x 18mm

Thermal Resistance

20.3K/W

Mounting

Adhesive Foil

Colour

Black

Package Type

BGA

Material

Aluminium

Product details

BGA Heatsink, Tape mounting

A range of BGA heatsinks with thermally conductive adhesive tape mounting.

Tape mounting saves board space by eliminating mounting holes
Convenient peel and stick assembly is quick and clean
Pin Fin array allows omni-directional airflow to maximize heat dissipation

BGA Heatsinks

Stock information temporarily unavailable.

EGP 290.77

EGP 290.77 Each (ex VAT)

AAVID THERMALLOY Heatsink, Universal Square Alu, 20.3K/W, 27 x 27 x 18mm, Adhesive Foil

EGP 290.77

EGP 290.77 Each (ex VAT)

AAVID THERMALLOY Heatsink, Universal Square Alu, 20.3K/W, 27 x 27 x 18mm, Adhesive Foil
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

For Use With

Universal Square Alu

Length

27mm

Width

27mm

Height

18mm

Dimensions

27 x 27 x 18mm

Thermal Resistance

20.3K/W

Mounting

Adhesive Foil

Colour

Black

Package Type

BGA

Material

Aluminium

Product details

BGA Heatsink, Tape mounting

A range of BGA heatsinks with thermally conductive adhesive tape mounting.

Tape mounting saves board space by eliminating mounting holes
Convenient peel and stick assembly is quick and clean
Pin Fin array allows omni-directional airflow to maximize heat dissipation

BGA Heatsinks