Aaronia Ag 195-2 Handheld Spectrum Analyser, 30MHz

RS Stock No.: 204-2709Brand: Aaronia AgManufacturers Part No.: 101/002
brand-logo
View all in Spectrum Analysers

Technical Document

Specifications

Bandwidth

30MHz

Number of Channels

1

Sweep Modes

Single

Series

NF-5030

Display Type

LCD

Interface Type

USB 2.0

Desktop/Handheld

Handheld

Model Number p

195-2

Country of Origin

Germany

Stock information temporarily unavailable.

EGP 125,610.84

EGP 125,610.84 Each (ex VAT)

Aaronia Ag 195-2 Handheld Spectrum Analyser, 30MHz

EGP 125,610.84

EGP 125,610.84 Each (ex VAT)

Aaronia Ag 195-2 Handheld Spectrum Analyser, 30MHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Bandwidth

30MHz

Number of Channels

1

Sweep Modes

Single

Series

NF-5030

Display Type

LCD

Interface Type

USB 2.0

Desktop/Handheld

Handheld

Model Number p

195-2

Country of Origin

Germany