4lite UK 4L3 3100 lm 22 W LED Tube Light, T8 (1500mm)
Technical Document
Specifications
Brand
4lite UKLength Metric
1500mm
Wattage
22 W
Lamp Size
T8
Luminosity
3100 lm
Better World Verification
Energy Efficiency Rating D
Better World Product (Find out more)
Yes
Series
4L3
Country of Origin
China
P.O.A.
4lite UK 4L3 3100 lm 22 W LED Tube Light, T8 (1500mm)
1
P.O.A.
4lite UK 4L3 3100 lm 22 W LED Tube Light, T8 (1500mm)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
4lite UKLength Metric
1500mm
Wattage
22 W
Lamp Size
T8
Luminosity
3100 lm
Better World Verification
Energy Efficiency Rating D
Better World Product (Find out more)
Yes
Series
4L3
Country of Origin
China