4lite UK Round LED Bulkhead Light, 12.5 W, 220 → 240 V, , Lamp Supplied, IP54, Pylus
Technical Document
Specifications
Brand
4lite UKType
Adjustable Wall Light
Shape
Round
Wattage
12.5 W
Voltage Rating
220 → 240 V
Luminosity
660 lm
Lamp Type
LED
Lamp Supplied
Yes
Series
Pylus
IP Rating
IP54
Country of Origin
China
P.O.A.
4lite UK Round LED Bulkhead Light, 12.5 W, 220 → 240 V, , Lamp Supplied, IP54, Pylus
1
P.O.A.
4lite UK Round LED Bulkhead Light, 12.5 W, 220 → 240 V, , Lamp Supplied, IP54, Pylus
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
4lite UKType
Adjustable Wall Light
Shape
Round
Wattage
12.5 W
Voltage Rating
220 → 240 V
Luminosity
660 lm
Lamp Type
LED
Lamp Supplied
Yes
Series
Pylus
IP Rating
IP54
Country of Origin
China