Technical Document
Specifications
Brand
4lite UKLamp Type
GU10 LED
Type
Spotlight
Lamp Base
GU10
Voltage Rating
240 V
Length
92 mm
Dimensions
92 x 135 mm
Wattage
7 W
Country of Origin
China
Stock information temporarily unavailable.
EGP 51,385.34
EGP 51,385.34 1 Box of 10 (ex VAT)
4lite UK GU10 LED Spotlight, 240 V, 92 x 135 mm, 7 W
1
EGP 51,385.34
EGP 51,385.34 1 Box of 10 (ex VAT)
4lite UK GU10 LED Spotlight, 240 V, 92 x 135 mm, 7 W
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
4lite UKLamp Type
GU10 LED
Type
Spotlight
Lamp Base
GU10
Voltage Rating
240 V
Length
92 mm
Dimensions
92 x 135 mm
Wattage
7 W
Country of Origin
China