4D Systems uUSB-PA5-II

RS Stock No.: 841-7872Brand: 4D SystemsManufacturers Part No.: uUSB-PA5-II
brand-logo
View all in Development Tool Accessories

Technical Document

Specifications

Interface Function

USB to UART

Kit Classification

Programmer

Product details

uUSB-PA5-II microUSB Programming Adaptor

The microUSB Programming Adaptor (uUSB-PA5-II), from 4D Systems, is a simple USB to Serial-TTL UART bridge converter. It comes in a 10-pin dual-in-line package with a compact form factor. The uUSB-PA5-II is easy to use and ideal for prototyping or production.
Based on SiLabs CP2104 USB to UART Bridge IC, the uUSB-PA5 utilises a mini-B USB connector for connecting to a PC or laptop. The uUSB-PA5-II has a 5-pin interface with a female header which connects directly to most of the 4D Systems modules.

Features of the uUSB-PA5-II microUSB Programming Adaptor:
USB to TTL UART bridge converter
USB 2.0 compliant
Hardware or Xon/Xoff handshaking supported
Power on reset circuit
USB powered
Operating temperature: -40 to +85 °C
Dimensions: 33.7 x 17.3 mm
Traffic/Operation LED indicates status

4D Systems Display Accessories

Stock information temporarily unavailable.

EGP 2,554.82

EGP 2,554.82 Each (ex VAT)

4D Systems uUSB-PA5-II

EGP 2,554.82

EGP 2,554.82 Each (ex VAT)

4D Systems uUSB-PA5-II
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Interface Function

USB to UART

Kit Classification

Programmer

Product details

uUSB-PA5-II microUSB Programming Adaptor

The microUSB Programming Adaptor (uUSB-PA5-II), from 4D Systems, is a simple USB to Serial-TTL UART bridge converter. It comes in a 10-pin dual-in-line package with a compact form factor. The uUSB-PA5-II is easy to use and ideal for prototyping or production.
Based on SiLabs CP2104 USB to UART Bridge IC, the uUSB-PA5 utilises a mini-B USB connector for connecting to a PC or laptop. The uUSB-PA5-II has a 5-pin interface with a female header which connects directly to most of the 4D Systems modules.

Features of the uUSB-PA5-II microUSB Programming Adaptor:
USB to TTL UART bridge converter
USB 2.0 compliant
Hardware or Xon/Xoff handshaking supported
Power on reset circuit
USB powered
Operating temperature: -40 to +85 °C
Dimensions: 33.7 x 17.3 mm
Traffic/Operation LED indicates status

4D Systems Display Accessories