Technical Document
Specifications
Brand
4D SystemsDiagonal Display Size
3.2in
Resolution
240 x 320pixels
Touch Screen
Yes
Viewing Area Dimensions
48.60 x 64.80mm
Supply Voltage
2.8V
Touch Screen Type
Capacitive
Display Mode
Normally White, Transmissive
Dimensions
72.60 x 98.80 x 4.52mm
Display Matrix Technology
TFT
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Brightness
190cd/m²
Viewing Area Width
48.60mm
Viewing Area Height
64.80mm
Country of Origin
Australia
EGP 4,153.62
EGP 4,153.62 Each (ex VAT)
1
EGP 4,153.62
EGP 4,153.62 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
4D SystemsDiagonal Display Size
3.2in
Resolution
240 x 320pixels
Touch Screen
Yes
Viewing Area Dimensions
48.60 x 64.80mm
Supply Voltage
2.8V
Touch Screen Type
Capacitive
Display Mode
Normally White, Transmissive
Dimensions
72.60 x 98.80 x 4.52mm
Display Matrix Technology
TFT
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Brightness
190cd/m²
Viewing Area Width
48.60mm
Viewing Area Height
64.80mm
Country of Origin
Australia