3M Scotch-Brite EXL Silicon Carbide Grinding Wheel, 25mm Diameter, Very Fine

RS Stock No.: 154-435Brand: 3MManufacturers Part No.: XL-UW 03792
brand-logo
View all in Abrasive Wheels

Technical Document

Specifications

Brand

3M

Abrasive Material

Silicon Carbide

Grade

Very Fine

Diameter

25mm

Width

25mm

Bore Size

5mm

Maximum Safe Speed

250000rpm

Wheel Type

Grinding Wheel

Model

Scotch-Brite EXL

Country of Origin

France

Product details

3M XL-UW silicon carbide grinding wheels

Scotch-Brite™ compressed finishing discs with silicon carbide grit for staging and polishing on all metals (including stainless steel and special steels). Scotch-Brite™ EXL Unitized Wheels feature a soft, conformable consistency that effectively smooths, deburrs and finishes the edges of metal alloys, as well as many plastics and composites. There are a variety of densities and grades starting from a very soft 2 density for applications requiring conformability to a hard, aggressive 8 density for maximum cut and durability.

Features and Benefits

• Wheel edge can be dressed for effective deburring, finishing and polishing of all metal alloys and many plastics and composites
• Tough, layered, unitized construction can operate clockwise or counterclockwise directions
• Conformability allows abrasive to stay in contact with complex-shaped parts in robotic processing
• Densities and grades ranging from soft and conformable to hard and aggressive offer utility for a wide variety of applications
• Resists smearing for cleaner surfaces and less preparation
• Minimizes heat build-up to lessen impact on heat-sensitive materials

Applications

With a wide range of conformability options and high consistency, long-lasting Scotch-Brite™ industrial abrasives are a great option for robotic deburring. Scotch-Brite™ EXL Unitized Wheel quickly removes burrs and sharp edges in end-of-arm tooling operations, delivering consistent performance through the full life of the abrasive.

Available in this range:

154-435 is a 25mm grinding wheel with very fine grade and 6mm bore size
154-249 is a 25mm grinding wheel with very fine grade and 5mm bore size
154-457 is a 75mm grinding wheel with very fine grade and 6mm bore size
154-463 is a 150mm grinding wheel with very fine grade and 13mm bore size

Why choose 3M?

3M is a leading innovator of abrasive technologies, constantly evolving to provide ideal solutions to industrial and commercial applications. With 3M you can be assured of a wide selection of quality products.

Stock information temporarily unavailable.

EGP 537.62

EGP 537.62 Each (ex VAT)

3M Scotch-Brite EXL Silicon Carbide Grinding Wheel, 25mm Diameter, Very Fine

EGP 537.62

EGP 537.62 Each (ex VAT)

3M Scotch-Brite EXL Silicon Carbide Grinding Wheel, 25mm Diameter, Very Fine
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

3M

Abrasive Material

Silicon Carbide

Grade

Very Fine

Diameter

25mm

Width

25mm

Bore Size

5mm

Maximum Safe Speed

250000rpm

Wheel Type

Grinding Wheel

Model

Scotch-Brite EXL

Country of Origin

France

Product details

3M XL-UW silicon carbide grinding wheels

Scotch-Brite™ compressed finishing discs with silicon carbide grit for staging and polishing on all metals (including stainless steel and special steels). Scotch-Brite™ EXL Unitized Wheels feature a soft, conformable consistency that effectively smooths, deburrs and finishes the edges of metal alloys, as well as many plastics and composites. There are a variety of densities and grades starting from a very soft 2 density for applications requiring conformability to a hard, aggressive 8 density for maximum cut and durability.

Features and Benefits

• Wheel edge can be dressed for effective deburring, finishing and polishing of all metal alloys and many plastics and composites
• Tough, layered, unitized construction can operate clockwise or counterclockwise directions
• Conformability allows abrasive to stay in contact with complex-shaped parts in robotic processing
• Densities and grades ranging from soft and conformable to hard and aggressive offer utility for a wide variety of applications
• Resists smearing for cleaner surfaces and less preparation
• Minimizes heat build-up to lessen impact on heat-sensitive materials

Applications

With a wide range of conformability options and high consistency, long-lasting Scotch-Brite™ industrial abrasives are a great option for robotic deburring. Scotch-Brite™ EXL Unitized Wheel quickly removes burrs and sharp edges in end-of-arm tooling operations, delivering consistent performance through the full life of the abrasive.

Available in this range:

154-435 is a 25mm grinding wheel with very fine grade and 6mm bore size
154-249 is a 25mm grinding wheel with very fine grade and 5mm bore size
154-457 is a 75mm grinding wheel with very fine grade and 6mm bore size
154-463 is a 150mm grinding wheel with very fine grade and 13mm bore size

Why choose 3M?

3M is a leading innovator of abrasive technologies, constantly evolving to provide ideal solutions to industrial and commercial applications. With 3M you can be assured of a wide selection of quality products.