3M Scotch 35 Red PVC Electrical Tape, 19mm x 20m

RS Stock No.: 170-6838Brand: 3MManufacturers Part No.: SCOTCH 35 ROUGE 20 X 19Distrelec Article No.: 30396844
brand-logo
View all in Electrical Tapes

Technical Document

Specifications

Brand

3M

Colour

Red

Width

19mm

Length

20m

Backing Material

PVC

Thickness

0.18mm

Maximum Operating Temperature

+105°C

Trade Name

SCOTCH 35

Distrelec Product Id

30396844

Country of Origin

United States

Product details

Electrical Tapes

For electrical installation and repair work; soldered joints and seams; insulation of soldered joints, terminals, cable sockets and conduction rails.

Stock information temporarily unavailable.

EGP 836.82

EGP 836.82 Each (ex VAT)

3M Scotch 35 Red PVC Electrical Tape, 19mm x 20m

EGP 836.82

EGP 836.82 Each (ex VAT)

3M Scotch 35 Red PVC Electrical Tape, 19mm x 20m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

3M

Colour

Red

Width

19mm

Length

20m

Backing Material

PVC

Thickness

0.18mm

Maximum Operating Temperature

+105°C

Trade Name

SCOTCH 35

Distrelec Product Id

30396844

Country of Origin

United States

Product details

Electrical Tapes

For electrical installation and repair work; soldered joints and seams; insulation of soldered joints, terminals, cable sockets and conduction rails.