3M Solus 2000, Scratch Resistant Anti-Mist Safety Goggles with Clear Lenses

RS Stock No.: 238-7704Brand: 3MManufacturers Part No.: S2015AF-BLU-EU
brand-logo
View all in Safety Goggles

Technical Document

Specifications

Brand

3M

Anti-Mist Coating

Yes

Scratch Resistant

Yes

Lens Colour

Clear

Frame Material

Plastic

Lens Material

PC

UV Protection

Yes

Series

Solus 2000

EN207/208 Laser Safe

No

EN166 Lens Marking

1

EN175 Welding Safe

No

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

EGP 3,672.21

EGP 3,672.21 Each (ex VAT)

3M Solus 2000, Scratch Resistant Anti-Mist Safety Goggles with Clear Lenses

EGP 3,672.21

EGP 3,672.21 Each (ex VAT)

3M Solus 2000, Scratch Resistant Anti-Mist Safety Goggles with Clear Lenses
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

3M

Anti-Mist Coating

Yes

Scratch Resistant

Yes

Lens Colour

Clear

Frame Material

Plastic

Lens Material

PC

UV Protection

Yes

Series

Solus 2000

EN207/208 Laser Safe

No

EN166 Lens Marking

1

EN175 Welding Safe

No

Country of Origin

Taiwan, Province Of China