3M WS ProTac Listen Only Communication Ear Defender, 31dB

RS Stock No.: 187-8637Brand: 3MManufacturers Part No.: PTACAWS5
brand-logo
View all in Home

Technical Document

Specifications

Brand

3M

Series

WS ProTac

Single Number Rating SNR

31dB

Bluetooth

Yes

Product Weight

396g

Connection Type

Wireless

Noise Cancelling Microphone

Yes

Communication Type

Listen Only

Standards Met

CE

Country of Origin

Sweden

Stock information temporarily unavailable.

EGP 13,849.59

EGP 13,849.59 Each (ex VAT)

3M WS ProTac Listen Only Communication Ear Defender, 31dB

EGP 13,849.59

EGP 13,849.59 Each (ex VAT)

3M WS ProTac Listen Only Communication Ear Defender, 31dB
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

3M

Series

WS ProTac

Single Number Rating SNR

31dB

Bluetooth

Yes

Product Weight

396g

Connection Type

Wireless

Noise Cancelling Microphone

Yes

Communication Type

Listen Only

Standards Met

CE

Country of Origin

Sweden