3M Pillow Spill Absorbent for Chemical Use, 32 L Capacity, 16 per Pack

RS Stock No.: 765-246Brand: 3MManufacturers Part No.: P300
brand-logo
View all in Spill Absorbents

Technical Document

Specifications

Brand

3M

Type

Pillow

Application

Chemical

Absorbent Capacity

32 L

Quantity Per Package

16

Country of Origin

United States

Product details

Chemical Sorbent Pillow

Can be rapidly deployed
The outer cover is tear resistant
Easy and quick to use
Suitable for most chemicals
Easy and safe disposal
Absorbs 2 litres per pillow
Size; 23 x 38cm
Supplied in cases of 16 pillows
3M Part No. P300

You may be interested in
3M Spill Absorbent Pillow for Chemical Use, 32 L Capacity, 16 per Pack
EGP 1,730.02Each (In a Lot of 16) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 16) (ex VAT)

3M Pillow Spill Absorbent for Chemical Use, 32 L Capacity, 16 per Pack

P.O.A.

Each (In a Pack of 16) (ex VAT)

3M Pillow Spill Absorbent for Chemical Use, 32 L Capacity, 16 per Pack
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
3M Spill Absorbent Pillow for Chemical Use, 32 L Capacity, 16 per Pack
EGP 1,730.02Each (In a Lot of 16) (ex VAT)

Technical Document

Specifications

Brand

3M

Type

Pillow

Application

Chemical

Absorbent Capacity

32 L

Quantity Per Package

16

Country of Origin

United States

Product details

Chemical Sorbent Pillow

Can be rapidly deployed
The outer cover is tear resistant
Easy and quick to use
Suitable for most chemicals
Easy and safe disposal
Absorbs 2 litres per pillow
Size; 23 x 38cm
Supplied in cases of 16 pillows
3M Part No. P300

You may be interested in
3M Spill Absorbent Pillow for Chemical Use, 32 L Capacity, 16 per Pack
EGP 1,730.02Each (In a Lot of 16) (ex VAT)