3M Boom Spill Absorbent for Chemical Use, 44 L Capacity, 12 per Pack

RS Stock No.: 765-252Brand: 3MManufacturers Part No.: P200
brand-logo
View all in Spill Absorbents

Technical Document

Specifications

Brand

3M

Type

Boom

Application

Chemical

Absorbent Capacity

44 L

Quantity Per Package

12

Country of Origin

United States

Product details

Chemical Sorbent Minibooms

These minibooms come in a case of 12 and are ideal for providing immediate containment of hazardous liquid spills.

Each one can absorb spills of up to 3.7 litres
Highly absorbent
Easy to use
Bends to any shape
Size; 7.5 cm diameter x 120 cm
3M Part No. P200

You may be interested in
3M Spill Absorbent Boom for Chemical Use, 42 L Capacity, 12 per Pack
EGP 1,598.73Each (In a Lot of 12) (ex VAT)
Stock information temporarily unavailable.

EGP 46,891.44

EGP 3,907.62 Each (In a Pack of 12) (ex VAT)

3M Boom Spill Absorbent for Chemical Use, 44 L Capacity, 12 per Pack

EGP 46,891.44

EGP 3,907.62 Each (In a Pack of 12) (ex VAT)

3M Boom Spill Absorbent for Chemical Use, 44 L Capacity, 12 per Pack
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
3M Spill Absorbent Boom for Chemical Use, 42 L Capacity, 12 per Pack
EGP 1,598.73Each (In a Lot of 12) (ex VAT)

Technical Document

Specifications

Brand

3M

Type

Boom

Application

Chemical

Absorbent Capacity

44 L

Quantity Per Package

12

Country of Origin

United States

Product details

Chemical Sorbent Minibooms

These minibooms come in a case of 12 and are ideal for providing immediate containment of hazardous liquid spills.

Each one can absorb spills of up to 3.7 litres
Highly absorbent
Easy to use
Bends to any shape
Size; 7.5 cm diameter x 120 cm
3M Part No. P200

You may be interested in
3M Spill Absorbent Boom for Chemical Use, 42 L Capacity, 12 per Pack
EGP 1,598.73Each (In a Lot of 12) (ex VAT)