Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

3M LSE-060WF, VHB™ LSE White Foam Tape, 25.0mm x 33.0m, 0.60mm Thick

RS Stock No.: 197-3284Brand: 3MManufacturers Part No.: LSE-060WF 25X33
brand-logo
View all in Foam Tapes

Technical Document

Specifications

Brand

3M

Width

25.0mm

Thickness

0.60mm

Length

33.0m

Backing Material

Acrylic Foam

Colour

White

Adhesion Strength

30 N/cm

Single/Double Sided

Double Sided

Foam Density

715kg/m³

Adhesive Material

Acrylic

Maximum Operating Temperature

+150 (Short Term)°C

Model Number

LSE-060WF

Series

VHB™ LSE

Stock information temporarily unavailable.

EGP 8,456.03

EGP 8,456.03 Each (ex VAT)

3M LSE-060WF, VHB™ LSE White Foam Tape, 25.0mm x 33.0m, 0.60mm Thick

EGP 8,456.03

EGP 8,456.03 Each (ex VAT)

3M LSE-060WF, VHB™ LSE White Foam Tape, 25.0mm x 33.0m, 0.60mm Thick
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

3M

Width

25.0mm

Thickness

0.60mm

Length

33.0m

Backing Material

Acrylic Foam

Colour

White

Adhesion Strength

30 N/cm

Single/Double Sided

Double Sided

Foam Density

715kg/m³

Adhesive Material

Acrylic

Maximum Operating Temperature

+150 (Short Term)°C

Model Number

LSE-060WF

Series

VHB™ LSE