3M Ribbon Cable, 20-Way, 1.27mm Pitch

RS Stock No.: 815-7895Brand: 3MManufacturers Part No.: HF659/20SF 275'
brand-logo
View all in Round Ribbon Cable

Technical Document

Specifications

Brand

3M

Pitch

1.27mm

Number of Ways

20

Screened/Unscreened

Screened

American Wire Gauge

28 AWG

Width

24.1 mm

Voltage Rating

150 V

Maximum Operating Temperature

+105°C

Sheath Colour

Grey

Number of Strands

7

Minimum Operating Temperature

-40°C

Conductor Strand Type

Stranded

Core Strands

7/36

Capacitance

47.2pF/m

Size of Strands

36

Operating Temperature Range

-40 → +105 °C

Characteristic Impedance

107 Ω

Country of Origin

United States

You may be interested in
3M Ribbon Cable, 25-Way, 1.27mm Pitch
EGP 123,592.721 Reel of 84 Metres (ex VAT)
Stock information temporarily unavailable.

P.O.A.

3M Ribbon Cable, 20-Way, 1.27mm Pitch

P.O.A.

3M Ribbon Cable, 20-Way, 1.27mm Pitch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
3M Ribbon Cable, 25-Way, 1.27mm Pitch
EGP 123,592.721 Reel of 84 Metres (ex VAT)

Technical Document

Specifications

Brand

3M

Pitch

1.27mm

Number of Ways

20

Screened/Unscreened

Screened

American Wire Gauge

28 AWG

Width

24.1 mm

Voltage Rating

150 V

Maximum Operating Temperature

+105°C

Sheath Colour

Grey

Number of Strands

7

Minimum Operating Temperature

-40°C

Conductor Strand Type

Stranded

Core Strands

7/36

Capacitance

47.2pF/m

Size of Strands

36

Operating Temperature Range

-40 → +105 °C

Characteristic Impedance

107 Ω

Country of Origin

United States

You may be interested in
3M Ribbon Cable, 25-Way, 1.27mm Pitch
EGP 123,592.721 Reel of 84 Metres (ex VAT)