3M Adhesive Lined Heat Shrink Tubing, Black 19mm Sleeve Dia. x 1m Length 4:1 Ratio, HDT-A Series

RS Stock No.: 811-2729Brand: 3MManufacturers Part No.: HDTA19/6Distrelec Article No.: 30422960
brand-logo
View all in Heat Shrink Tubing

Technical Document

Specifications

Brand

3M

Sleeve Diameter

19mm

Colour

Black

Shrunk Diameter

6mm

Sleeve Type

Heat Shrink

Adhesive Lined

Yes

Shrink Ratio

4:1

Sleeve Length

1m

Material

Polyolefin

Operating Temperature Range

-55 → +130 °C

Flame Retardant

Yes

Series

HDT-A

Distrelec Product Id

30422960

Country of Origin

Netherlands

Product details

Thick Wall Adhesive Lined Heatshrink

A thick wall polyolefin tubing. Excellent for exposed applications due to its tough and weatherable design.

Applied during extrusion of the tubing
Smooth constant adhesive layer
Excellent sealing properties
Ideal for sealing underground or exposed inline joints and terminations
Self extinguishing outer wall

Supplied with

A hot melt adhesive layer

Standards

VDE 0278 part 3

Stock information temporarily unavailable.

EGP 1,711.65

EGP 1,711.65 Each (ex VAT)

3M Adhesive Lined Heat Shrink Tubing, Black 19mm Sleeve Dia. x 1m Length 4:1 Ratio, HDT-A Series

EGP 1,711.65

EGP 1,711.65 Each (ex VAT)

3M Adhesive Lined Heat Shrink Tubing, Black 19mm Sleeve Dia. x 1m Length 4:1 Ratio, HDT-A Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

3M

Sleeve Diameter

19mm

Colour

Black

Shrunk Diameter

6mm

Sleeve Type

Heat Shrink

Adhesive Lined

Yes

Shrink Ratio

4:1

Sleeve Length

1m

Material

Polyolefin

Operating Temperature Range

-55 → +130 °C

Flame Retardant

Yes

Series

HDT-A

Distrelec Product Id

30422960

Country of Origin

Netherlands

Product details

Thick Wall Adhesive Lined Heatshrink

A thick wall polyolefin tubing. Excellent for exposed applications due to its tough and weatherable design.

Applied during extrusion of the tubing
Smooth constant adhesive layer
Excellent sealing properties
Ideal for sealing underground or exposed inline joints and terminations
Self extinguishing outer wall

Supplied with

A hot melt adhesive layer

Standards

VDE 0278 part 3