3M Peltor Uvicator G3000 Yellow Safety Helmet, Ventilated

RS Stock No.: 185-7231Brand: 3MManufacturers Part No.: G30CGBIMPA: 310304
brand-logo
View all in Hard Hats

Technical Document

Specifications

Brand

3M

Colour

Yellow

Chin Strap Included

No

Vented

Yes

Integrated Eye Shield

No

Material

ABS

Accessory Slots

No

Lining

Yes

Integral Sweatband

Yes

Peak Type

Short

Complies with EN 397

Yes

Range

Peltor Uvicator G3000

Product Type

Safety Helmet

EGP 1,707.21

EGP 1,707.21 Each (ex VAT)

3M Peltor Uvicator G3000 Yellow Safety Helmet, Ventilated

EGP 1,707.21

EGP 1,707.21 Each (ex VAT)

3M Peltor Uvicator G3000 Yellow Safety Helmet, Ventilated

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

3M

Colour

Yellow

Chin Strap Included

No

Vented

Yes

Integrated Eye Shield

No

Material

ABS

Accessory Slots

No

Lining

Yes

Integral Sweatband

Yes

Peak Type

Short

Complies with EN 397

Yes

Range

Peltor Uvicator G3000

Product Type

Safety Helmet