Technical Document
Specifications
Brand
3MLength
104mm
Width
3 mm
Colour
Black
Material
Nylon 66
Type
Miniature
Quantity
100
UV Resistant
Yes
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+85°C
Tensile Strength
8kg
Series
CT4
Maximum Bundle Diameter
19.1mm
Country of Origin
United States
Stock information temporarily unavailable.
EGP 4.76
EGP 4.76 Each (ex VAT)
3M Cable Tie, Miniature, 104mm x 3 mm, Black Nylon, Pk-100
1
EGP 4.76
EGP 4.76 Each (ex VAT)
3M Cable Tie, Miniature, 104mm x 3 mm, Black Nylon, Pk-100
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
3MLength
104mm
Width
3 mm
Colour
Black
Material
Nylon 66
Type
Miniature
Quantity
100
UV Resistant
Yes
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+85°C
Tensile Strength
8kg
Series
CT4
Maximum Bundle Diameter
19.1mm
Country of Origin
United States