Technical Document
Specifications
Brand
3MType
Breathing Tube
For Use With
3M Versaflo TR-300+ Series PAPR, 3M Versaflo TR-600 Series PAPR, 3M Versaflo TR-800 Series PAPR
Series
Versaflo TR-300
Product details
3M™ Versaflo™ Breathing Tube, Heavy Duty, BT-40
From 3M, this heavy-duty breathing tube is designed for use with the Versaflo™ TR-300 Powered Air Respirator. This breathing tube is highly durable and robust, designed specifically for use in heavy industrial environments or where hot particles may be present.
Features and Benefits
High durability, heavy duty breathing tube
Compatible with all 3M™ Versaflo™ Headtops and Air Delivery Units
Connects the air source to the headtop for reliable, unrestricted clean airflow
Features quick release swivel for one handed connection and release
Applications
This 3M breathing tube connects the air source with the headtop is required to ensure that clean air reaches the headtop reliably and with unrestricted airflow. The breathing tubes offered are compatible with all 3M™ Versaflo™ Headtops and Air Delivery Units.
Why choose 3M?
3M are a trusted name in personal protection equipment, providing a variety of solutions for health and safety compliance over a range of industrial applications. Their selection of respiratory protection equipment ranges from disposable face masks to full air-powered respirators, to ensure worker safety in all kinds of environments where airborne particulates might be a concern. When it comes to PPE, 3M is a brand you can rely on.
Standards
Approved to EN12941 class TH2 or TH3 dependant on headtop; Assigned Protection Factor (APF) of 40 with 3M™ Versaflo™ S-Series, M-300 & M-400 headtops, APF of 20 with all others.
EGP 14,227.54
EGP 14,227.54 Each (ex VAT)
1
EGP 14,227.54
EGP 14,227.54 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
3MType
Breathing Tube
For Use With
3M Versaflo TR-300+ Series PAPR, 3M Versaflo TR-600 Series PAPR, 3M Versaflo TR-800 Series PAPR
Series
Versaflo TR-300
Product details
3M™ Versaflo™ Breathing Tube, Heavy Duty, BT-40
From 3M, this heavy-duty breathing tube is designed for use with the Versaflo™ TR-300 Powered Air Respirator. This breathing tube is highly durable and robust, designed specifically for use in heavy industrial environments or where hot particles may be present.
Features and Benefits
High durability, heavy duty breathing tube
Compatible with all 3M™ Versaflo™ Headtops and Air Delivery Units
Connects the air source to the headtop for reliable, unrestricted clean airflow
Features quick release swivel for one handed connection and release
Applications
This 3M breathing tube connects the air source with the headtop is required to ensure that clean air reaches the headtop reliably and with unrestricted airflow. The breathing tubes offered are compatible with all 3M™ Versaflo™ Headtops and Air Delivery Units.
Why choose 3M?
3M are a trusted name in personal protection equipment, providing a variety of solutions for health and safety compliance over a range of industrial applications. Their selection of respiratory protection equipment ranges from disposable face masks to full air-powered respirators, to ensure worker safety in all kinds of environments where airborne particulates might be a concern. When it comes to PPE, 3M is a brand you can rely on.
Standards
Approved to EN12941 class TH2 or TH3 dependant on headtop; Assigned Protection Factor (APF) of 40 with 3M™ Versaflo™ S-Series, M-300 & M-400 headtops, APF of 20 with all others.