3M 950 Clear Transfer Tape, 0.09mm Thick, Aluminium Foil Backing, 19mm x 55m

RS Stock No.: 206-4894Brand: 3MManufacturers Part No.: 950 19X55
brand-logo
View all in Double Sided Tapes

Technical Document

Specifications

Brand

3M

Backing Material

Aluminium Foil

Width

19mm

Length

55m

Thickness

0.09mm

Colour

Clear

Model Number

950

Country of Origin

Poland

Stock information temporarily unavailable.

EGP 3,429.06

EGP 3,429.06 Each (ex VAT)

3M 950 Clear Transfer Tape, 0.09mm Thick, Aluminium Foil Backing, 19mm x 55m

EGP 3,429.06

EGP 3,429.06 Each (ex VAT)

3M 950 Clear Transfer Tape, 0.09mm Thick, Aluminium Foil Backing, 19mm x 55m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

3M

Backing Material

Aluminium Foil

Width

19mm

Length

55m

Thickness

0.09mm

Colour

Clear

Model Number

950

Country of Origin

Poland