3M 9080HL White Double Sided Paper Tape, 0.16mm Thick, 7.5 N/cm, Paper Backing, 25mm x 50m

RS Stock No.: 458-7129Brand: 3MManufacturers Part No.: 9080 TIS 25MMX50MDistrelec Article No.: 30401140
brand-logo
View all in Double Sided Tapes

Technical Document

Specifications

Brand

3M

Tape Type

Paper Tape

Backing Material

Paper

Width

25mm

Length

50m

Thickness

0.16mm

Colour

White

Adhesive Material

Acrylic

Adhesion Strength

7.5 N/cm

Tensile Strength

7.3N/cm

Maximum Operating Temperature

+120°C

Model Number

9080HL

Minimum Operating Temperature

-30°C

Distrelec Product Id

30401140

Country of Origin

Korea, Republic Of

Product details

3M™ Double Coated Tape 9080HL 25mm X 50m

Introducing 3M™ 9080HL is a specially designed double-sided tape featuring a high adhesive strength non-woven tape. This tape has the ability for low and high-speed joining to a variety of materials such as wood, metal, glass, papers, paints and fabrics. It's constructed with this adhesive either side of a poly-coated paper liner.

High Initial Tack

Featuring a quick and mess-free application, the tape uses a low energy adhesive that has been formulated for very high adhesion. This has been rigorously tested to underpin these qualities as 3M are a brand with a lot of integrity and passion to supply some of the best tapes on the market. The high-performance adhesive is great for use on a variety of surfaces with the right preparation.

Features and Benefits

General purpose, double-sided poly-coated coated paper carrier

High tack, high initial adhesion

Easy to remove the liner

Economy tape

Ideal tape application temperature range is 16°C to38°C

Typical Applications

Double-Sided Plastic tapes are primarily used for:

Bonding and mounting of boards and displays

Fixing of decorative trims and emblems

Self-adhesive mounting of furniture trim, sealing profiles and cable ducts

FAQ's

What is the shelf life of this tape?

Its recommended that this tape retains its performance and properties for 24 months after dispatch from the manufacturer.

You may be interested in
Stock information temporarily unavailable.

EGP 2,514.89

EGP 2,514.89 Each (ex VAT)

3M 9080HL White Double Sided Paper Tape, 0.16mm Thick, 7.5 N/cm, Paper Backing, 25mm x 50m

EGP 2,514.89

EGP 2,514.89 Each (ex VAT)

3M 9080HL White Double Sided Paper Tape, 0.16mm Thick, 7.5 N/cm, Paper Backing, 25mm x 50m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

3M

Tape Type

Paper Tape

Backing Material

Paper

Width

25mm

Length

50m

Thickness

0.16mm

Colour

White

Adhesive Material

Acrylic

Adhesion Strength

7.5 N/cm

Tensile Strength

7.3N/cm

Maximum Operating Temperature

+120°C

Model Number

9080HL

Minimum Operating Temperature

-30°C

Distrelec Product Id

30401140

Country of Origin

Korea, Republic Of

Product details

3M™ Double Coated Tape 9080HL 25mm X 50m

Introducing 3M™ 9080HL is a specially designed double-sided tape featuring a high adhesive strength non-woven tape. This tape has the ability for low and high-speed joining to a variety of materials such as wood, metal, glass, papers, paints and fabrics. It's constructed with this adhesive either side of a poly-coated paper liner.

High Initial Tack

Featuring a quick and mess-free application, the tape uses a low energy adhesive that has been formulated for very high adhesion. This has been rigorously tested to underpin these qualities as 3M are a brand with a lot of integrity and passion to supply some of the best tapes on the market. The high-performance adhesive is great for use on a variety of surfaces with the right preparation.

Features and Benefits

General purpose, double-sided poly-coated coated paper carrier

High tack, high initial adhesion

Easy to remove the liner

Economy tape

Ideal tape application temperature range is 16°C to38°C

Typical Applications

Double-Sided Plastic tapes are primarily used for:

Bonding and mounting of boards and displays

Fixing of decorative trims and emblems

Self-adhesive mounting of furniture trim, sealing profiles and cable ducts

FAQ's

What is the shelf life of this tape?

Its recommended that this tape retains its performance and properties for 24 months after dispatch from the manufacturer.

You may be interested in