3M 782C Ceramic Sanding Disc, 100mm, Medium Grade, P60 Grit, 25 in pack

RS Stock No.: 179-3484Brand: 3MManufacturers Part No.: 89717IMPA: 614618
brand-logo
View all in Abrasive Discs

Technical Document

Specifications

Brand

3M

Disc Diameter

100mm

Disc Type

Sanding Disc

Abrasive Material

Ceramic

Bore Size

22.225mm

Grit Size

P60

Number in Pack

25

Grade

Medium

Series

782C

Application

Heavy Weight

Disc Shape

Round

Model

782C

EGP 3,753.00

EGP 150.12 Each (In a Bag of 25) (ex VAT)

3M 782C Ceramic Sanding Disc, 100mm, Medium Grade, P60 Grit, 25 in pack

EGP 3,753.00

EGP 150.12 Each (In a Bag of 25) (ex VAT)

3M 782C Ceramic Sanding Disc, 100mm, Medium Grade, P60 Grit, 25 in pack

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

3M

Disc Diameter

100mm

Disc Type

Sanding Disc

Abrasive Material

Ceramic

Bore Size

22.225mm

Grit Size

P60

Number in Pack

25

Grade

Medium

Series

782C

Application

Heavy Weight

Disc Shape

Round

Model

782C