3M 782C Ceramic Sanding Disc, 180mm, Coarse Grade, P36 Grit, 25 in pack

RS Stock No.: 179-3487Brand: 3MManufacturers Part No.: 89716IMPA: 614660
brand-logo
View all in Abrasive Discs

Technical Document

Specifications

Brand

3M

Disc Diameter

180mm

Disc Type

Sanding Disc

Abrasive Material

Ceramic

Bore Size

22.225mm

Grit Size

P36

Number in Pack

25

Grade

Coarse

Series

782C

You may be interested in
Stock information temporarily unavailable.

EGP 9,356.75

EGP 374.27 Each (In a Bag of 25) (ex VAT)

3M 782C Ceramic Sanding Disc, 180mm, Coarse Grade, P36 Grit, 25 in pack

EGP 9,356.75

EGP 374.27 Each (In a Bag of 25) (ex VAT)

3M 782C Ceramic Sanding Disc, 180mm, Coarse Grade, P36 Grit, 25 in pack
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

3M

Disc Diameter

180mm

Disc Type

Sanding Disc

Abrasive Material

Ceramic

Bore Size

22.225mm

Grit Size

P36

Number in Pack

25

Grade

Coarse

Series

782C

You may be interested in