3M SC-BS Scotch-Brite™ Sanding Belt, 457mm 13mm, Medium Grade

RS Stock No.: 184-6898Brand: 3MManufacturers Part No.: 7000068161
brand-logo
View all in Power Sanding Sheets & Belts

Technical Document

Specifications

Brand

3M

Sandpaper Type

Sanding Belt

Abrasive Material

Aluminium Oxide

Grade

Medium

Length

457mm

Width

13mm

Number of Belts

5

Series

SC-BS Scotch-Brite™

Country of Origin

United States

Stock information temporarily unavailable.

EGP 1,653.25

EGP 330.65 Each (In a Pack of 5) (ex VAT)

3M SC-BS Scotch-Brite™ Sanding Belt, 457mm 13mm, Medium Grade

EGP 1,653.25

EGP 330.65 Each (In a Pack of 5) (ex VAT)

3M SC-BS Scotch-Brite™ Sanding Belt, 457mm 13mm, Medium Grade
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

3M

Sandpaper Type

Sanding Belt

Abrasive Material

Aluminium Oxide

Grade

Medium

Length

457mm

Width

13mm

Number of Belts

5

Series

SC-BS Scotch-Brite™

Country of Origin

United States