Technical Document
Specifications
Brand
3MLens Colour
Clear
UV Protection
Yes
Style Type
Spectacles
Anti-Mist Coating
Yes
Scratch Resistant
Yes
Bifocal
No
EN175 Welding Safe
No
EN207/208 Laser Safe
No
EN166 Lens Marking
1
Lens Material
PC
Series
SecureFit500
Frame Material
PC
Stock information temporarily unavailable.
EGP 1,209.23
EGP 1,209.23 Each (ex VAT)
3M SecureFit500 Anti-Mist UV Safety Glasses, Clear PC Lens
1
EGP 1,209.23
EGP 1,209.23 Each (ex VAT)
3M SecureFit500 Anti-Mist UV Safety Glasses, Clear PC Lens
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
3MLens Colour
Clear
UV Protection
Yes
Style Type
Spectacles
Anti-Mist Coating
Yes
Scratch Resistant
Yes
Bifocal
No
EN175 Welding Safe
No
EN207/208 Laser Safe
No
EN166 Lens Marking
1
Lens Material
PC
Series
SecureFit500
Frame Material
PC