Technical Document
Specifications
Brand
3MAbrasive Material
Polyester
Sandpaper Type
Sanding Sheet
Grade
Coarse
Length
395mm
Width
90mm
Series
7100218998
Country of Origin
United States
EGP 1,327.25
EGP 1,327.25 Each (ex VAT)
3M 7100218998 Sanding Sheet, 395mm 90mm, Coarse Grade
1
EGP 1,327.25
EGP 1,327.25 Each (ex VAT)
3M 7100218998 Sanding Sheet, 395mm 90mm, Coarse Grade
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
3MAbrasive Material
Polyester
Sandpaper Type
Sanding Sheet
Grade
Coarse
Length
395mm
Width
90mm
Series
7100218998
Country of Origin
United States