Technical Document
Specifications
Brand
3MDisc Type
Flap Disc
Disc Diameter
115mm
Abrasive Material
Zirconia Aluminium
Bore Size
22.23mm
Grit Size
P40
Grade
Fine
Model
769F
Stock information temporarily unavailable.
EGP 4,720.52
EGP 4,720.52 1 Box of 10 (ex VAT)
3M Zirconia Aluminium Flap Disc, 115mm, Fine Grade, P40 Grit
1
EGP 4,720.52
EGP 4,720.52 1 Box of 10 (ex VAT)
3M Zirconia Aluminium Flap Disc, 115mm, Fine Grade, P40 Grit
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
3MDisc Type
Flap Disc
Disc Diameter
115mm
Abrasive Material
Zirconia Aluminium
Bore Size
22.23mm
Grit Size
P40
Grade
Fine
Model
769F