Technical Document
Specifications
Brand
3MBacking Material
Paper
Adhesive Material
Rubber
Width
24mm
Length
55m
Model Number
7100016326
Colour
Orange
Country of Origin
United Kingdom
Stock information temporarily unavailable.
P.O.A.
3M 7100016326 Orange Masking Tape 24mm x 55m
1
P.O.A.
3M 7100016326 Orange Masking Tape 24mm x 55m
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
3MBacking Material
Paper
Adhesive Material
Rubber
Width
24mm
Length
55m
Model Number
7100016326
Colour
Orange
Country of Origin
United Kingdom