3M 12.6 ±1μm Grit Fine Abrasive Hand Pad, 171mm x 140mm

RS Stock No.: 234-7745Brand: 3MManufacturers Part No.: 7100010565
brand-logo

Technical Document

Specifications

Brand

3M

Abrasive Material

Aluminium Oxide

Sandpaper Type

Abrasive Hand Pad

Grit Size

12.6 ±1µm

Grade

Fine

Sheet Size

140 x171mm

Length

171mm

Width

140mm

Series

Hookit

Stock information temporarily unavailable.

EGP 11,616.80

EGP 2,323.36 Each (In a Pack of 5) (ex VAT)

3M 12.6 ±1μm Grit Fine Abrasive Hand Pad, 171mm x 140mm

EGP 11,616.80

EGP 2,323.36 Each (In a Pack of 5) (ex VAT)

3M 12.6 ±1μm Grit Fine Abrasive Hand Pad, 171mm x 140mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

3M

Abrasive Material

Aluminium Oxide

Sandpaper Type

Abrasive Hand Pad

Grit Size

12.6 ±1µm

Grade

Fine

Sheet Size

140 x171mm

Length

171mm

Width

140mm

Series

Hookit