3M White Coverall, XXL

RS Stock No.: 770-3652Brand: 3MManufacturers Part No.: 7000089665
brand-logo
View all in Disposable Coveralls

Technical Document

Specifications

Brand

3M

Size

XXL

Material Properties

Anti-Static, Dust Protection, Nuclear Resistant, Waterproof

Colour

White

Style

Coverall

Gender

Unisex

Length

186 → 194cm

Chest Size

115 to 124cm

Material

PE, PP

Hooded

Yes

Series

4510

Country of Origin

China

Product details

3M Protective Coverall 4510

The 3M™ 4510 Protective Coverall is disposable and designed to provide an economical protection whilst offering a comfortable fit. It offers protection against hazardous particles and light liquid splashes. The chemical coveralls have been certified to CE Cat III and Type 5/6 levels of protection.

Design

The coverall is made from a quality laminated microporous material, so therefore it offers a barrier to biological infective liquids. However the nonwoven side offers soft feel and is fully breathable. The lightweight and soft coverall features a two way zipper, with a storm flap cuffs and elasticated openings. Elasticated openings around the ankles, waist and wrists ensure these areas are not subjected to any contamination, but allow for a good fitment and freedom of movement.

Protection

The coverall helps protect against hazardous dusts and liquid splashes. The 4510 has an anti-static coating (EN1149-5), which reduces the static discharge and minimises the risk of sparks. The coverall helps protect against low pressure liquid sprays, hazardous dusts (Type 5), light liquid splashes (Type 6) and partly nuclear and biohazard protection.

Features and Benefits

• Comfortable and protective, being CE Cat III and Type 5/6 Certified
• Lightweight and soft material
• Storm flap creates a double seal for extra protection
• Elasticated openings to prevent contamination
• Anti-Coating to prevent static charges
• Nuclear protection

Typical Applications

• Exposure to Radioactive particles
• Asbestos Inspection
• Fertilizer Application
• Pesticide Application
• Paint Spraying

Size Alternatives

770-3655 – Large
770-3658 – Extra Large
770-3652 – XXL

Why choose 3M?

3M are a trusted and recognized brand when it comes to personal protection equipment and accessories. With a wide range of products to suit nearly any application, they are a brand of choice for both professional tradespeople and DIY enthusiasts alike.

Limited Life Workwear: 3M

Stock information temporarily unavailable.

EGP 940.79

EGP 940.79 Each (ex VAT)

3M White Coverall, XXL

EGP 940.79

EGP 940.79 Each (ex VAT)

3M White Coverall, XXL
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

3M

Size

XXL

Material Properties

Anti-Static, Dust Protection, Nuclear Resistant, Waterproof

Colour

White

Style

Coverall

Gender

Unisex

Length

186 → 194cm

Chest Size

115 to 124cm

Material

PE, PP

Hooded

Yes

Series

4510

Country of Origin

China

Product details

3M Protective Coverall 4510

The 3M™ 4510 Protective Coverall is disposable and designed to provide an economical protection whilst offering a comfortable fit. It offers protection against hazardous particles and light liquid splashes. The chemical coveralls have been certified to CE Cat III and Type 5/6 levels of protection.

Design

The coverall is made from a quality laminated microporous material, so therefore it offers a barrier to biological infective liquids. However the nonwoven side offers soft feel and is fully breathable. The lightweight and soft coverall features a two way zipper, with a storm flap cuffs and elasticated openings. Elasticated openings around the ankles, waist and wrists ensure these areas are not subjected to any contamination, but allow for a good fitment and freedom of movement.

Protection

The coverall helps protect against hazardous dusts and liquid splashes. The 4510 has an anti-static coating (EN1149-5), which reduces the static discharge and minimises the risk of sparks. The coverall helps protect against low pressure liquid sprays, hazardous dusts (Type 5), light liquid splashes (Type 6) and partly nuclear and biohazard protection.

Features and Benefits

• Comfortable and protective, being CE Cat III and Type 5/6 Certified
• Lightweight and soft material
• Storm flap creates a double seal for extra protection
• Elasticated openings to prevent contamination
• Anti-Coating to prevent static charges
• Nuclear protection

Typical Applications

• Exposure to Radioactive particles
• Asbestos Inspection
• Fertilizer Application
• Pesticide Application
• Paint Spraying

Size Alternatives

770-3655 – Large
770-3658 – Extra Large
770-3652 – XXL

Why choose 3M?

3M are a trusted and recognized brand when it comes to personal protection equipment and accessories. With a wide range of products to suit nearly any application, they are a brand of choice for both professional tradespeople and DIY enthusiasts alike.

Limited Life Workwear: 3M