3M Purple Diamond Fibre Optic Lapping Film, 280mm x 228.6mm, 1μm Grade

RS Stock No.: 202-4394Brand: 3MManufacturers Part No.: 7000044840
brand-logo
View all in Fibre Optic Lapping Film

Technical Document

Specifications

Brand

3M

Length

280mm

Width

228.6mm

Colour

Purple

Abrasive Material

Diamond

Grit Size

1µm

Stock information temporarily unavailable.

EGP 70,640.59

EGP 70,640.59 1 Bag of 10 (ex VAT)

3M Purple Diamond Fibre Optic Lapping Film, 280mm x 228.6mm, 1μm Grade

EGP 70,640.59

EGP 70,640.59 1 Bag of 10 (ex VAT)

3M Purple Diamond Fibre Optic Lapping Film, 280mm x 228.6mm, 1μm Grade
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

3M

Length

280mm

Width

228.6mm

Colour

Purple

Abrasive Material

Diamond

Grit Size

1µm