Technical Document
Specifications
Brand
3MSize
M
Material Properties
Breathable, Lightweight
Colour
Green/White
Style
Coverall
Gender
Unisex
Standards Met
EN 1073-2, EN 1149-5
Country of Origin
China
P.O.A.
3M Green/White Coverall, EN 1073-2, EN 1149-5, M
1
P.O.A.
3M Green/White Coverall, EN 1073-2, EN 1149-5, M
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
3MSize
M
Material Properties
Breathable, Lightweight
Colour
Green/White
Style
Coverall
Gender
Unisex
Standards Met
EN 1073-2, EN 1149-5
Country of Origin
China