Technical Document
Specifications
Brand
3MType
Replacement Lens
For Use With
Speedglas Welding Helmets
Lens Colour
Green
Lens Shade
5, 8, 9 → 12, 13
Series
Speedglas 9100 X
Country of Origin
Sweden
Product details
3M Speedglas™ 9100X Large Welding Filter
From 3M, this Speedglas™ 9100X Large Auto Dark Lens Welding Filter is designed for use with the 3M™ Speedglas™ 9100 series welding helmets. The viewing area is 9.12 in² and features a magnifying lens holder conveniently placed on the inside of the welding helmet.
The welding lens offers a choice of 7 user-selectable dark shades to suit a wide range of welding applications. It also features a comfort mode to help reduce eye fatigue.
It can be used with the welding helmets such as the 3M 9100 FX Air (188-9543)
Features and Benefits
• Easy to install welding filter for use with 9100 series helmets
• Auto dark
• Seven degrees of shading
• Comfort mode available
Other welding filters are available:
• 817-9340 is a 3M Speedglas ™ 9100 V standard auto dark welding filter
• 817-9343 is a 3M Speedglas ™ 9100 X large auto dark welding filter
• 817-9347 is a 3M Speedglas ™ 9100 XX extra-large auto dark welding filter
• 188-9546 is a 3M Speedglas ™ 9100 XXi extra-large auto dark welding filter
Applications
This filter is designed specifically to be used with a welding hood, and should not be used by itself or with non-specified equipment. Welding helmets, or welding hoods, are essential personal protection equipment wherever arc welding takes place. The helmet has advantages over goggles in that they also protect the face and neck from flash sparks, and can even serve as face protection PPE when grinding. The 3M™ Speedglas™ 9100 FX Air Welding Helmet is designed to be fitted with auto-darkening lenses.
Auto-darkening lenses have advantages over static polarized viewing lenses, in that you can see as normal when not welding without having to adjust your mask. The viewing lens only darkens in response to the light given off from arc welding. In many countries, an auto-darkening welding mask is an industry safety requirement wherever welding equipment is used, and they are regarded as a standard piece of safety equipment for welders.
What are the disadvantages of auto-darkening welding filters, compared with fixed-darkness filters?
There are two main types of welding filter- those that have fixed-darkness, and those that are auto-darkening l. Fixed darkness filters are usually used with helmets that have a flip-up face shield, so that you can see normally when you are not welding, and then nod your head to put the mask in place once you are ready to weld.
Auto-darkening filters use a polarizing filter that automatically prevents harmful flash burn to the user. This has the advantage that the wearer does not have to adjust their helmet for working, saving them time and effort. As they do not need to be adjusted, they reduce the risk of exposure to harmful light.
The main disadvantage of a darkening welding filter is that they are often more expensive than their fixed-darkness counterparts. It is important to choose the welding filter and mask that is best suited to the job at hand.
EGP 42,931.08
EGP 42,931.08 Each (ex VAT)
1
EGP 42,931.08
EGP 42,931.08 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
3MType
Replacement Lens
For Use With
Speedglas Welding Helmets
Lens Colour
Green
Lens Shade
5, 8, 9 → 12, 13
Series
Speedglas 9100 X
Country of Origin
Sweden
Product details
3M Speedglas™ 9100X Large Welding Filter
From 3M, this Speedglas™ 9100X Large Auto Dark Lens Welding Filter is designed for use with the 3M™ Speedglas™ 9100 series welding helmets. The viewing area is 9.12 in² and features a magnifying lens holder conveniently placed on the inside of the welding helmet.
The welding lens offers a choice of 7 user-selectable dark shades to suit a wide range of welding applications. It also features a comfort mode to help reduce eye fatigue.
It can be used with the welding helmets such as the 3M 9100 FX Air (188-9543)
Features and Benefits
• Easy to install welding filter for use with 9100 series helmets
• Auto dark
• Seven degrees of shading
• Comfort mode available
Other welding filters are available:
• 817-9340 is a 3M Speedglas ™ 9100 V standard auto dark welding filter
• 817-9343 is a 3M Speedglas ™ 9100 X large auto dark welding filter
• 817-9347 is a 3M Speedglas ™ 9100 XX extra-large auto dark welding filter
• 188-9546 is a 3M Speedglas ™ 9100 XXi extra-large auto dark welding filter
Applications
This filter is designed specifically to be used with a welding hood, and should not be used by itself or with non-specified equipment. Welding helmets, or welding hoods, are essential personal protection equipment wherever arc welding takes place. The helmet has advantages over goggles in that they also protect the face and neck from flash sparks, and can even serve as face protection PPE when grinding. The 3M™ Speedglas™ 9100 FX Air Welding Helmet is designed to be fitted with auto-darkening lenses.
Auto-darkening lenses have advantages over static polarized viewing lenses, in that you can see as normal when not welding without having to adjust your mask. The viewing lens only darkens in response to the light given off from arc welding. In many countries, an auto-darkening welding mask is an industry safety requirement wherever welding equipment is used, and they are regarded as a standard piece of safety equipment for welders.
What are the disadvantages of auto-darkening welding filters, compared with fixed-darkness filters?
There are two main types of welding filter- those that have fixed-darkness, and those that are auto-darkening l. Fixed darkness filters are usually used with helmets that have a flip-up face shield, so that you can see normally when you are not welding, and then nod your head to put the mask in place once you are ready to weld.
Auto-darkening filters use a polarizing filter that automatically prevents harmful flash burn to the user. This has the advantage that the wearer does not have to adjust their helmet for working, saving them time and effort. As they do not need to be adjusted, they reduce the risk of exposure to harmful light.
The main disadvantage of a darkening welding filter is that they are often more expensive than their fixed-darkness counterparts. It is important to choose the welding filter and mask that is best suited to the job at hand.