3M SCOTCH 4008, 4008 White Foam Tape, 19.0mm x 33.0m, 3.20mm Thick

RS Stock No.: 279-5126Brand: 3MManufacturers Part No.: 3M 4008 19mm x 33 mDistrelec Article No.: 30399621
brand-logo
View all in Foam Tapes

Technical Document

Specifications

Brand

3M

Width

19.0mm

Thickness

3.20mm

Length

33.0m

Backing Material

PUR Foam

Colour

White

Adhesion Strength

17 N/cm

Foam Density

240kg/m³

Single/Double Sided

Double Sided

Adhesive Material

Acrylic

Tensile Strength

280N/cm

Model Number

SCOTCH 4008

Maximum Operating Temperature

+193 (Short Term)°C

Series

4008

Distrelec Product Id

30399621

Country of Origin

United States

You may be interested in
Stock information temporarily unavailable.

EGP 9,518.70

EGP 9,518.70 Each (ex VAT)

3M SCOTCH 4008, 4008 White Foam Tape, 19.0mm x 33.0m, 3.20mm Thick

EGP 9,518.70

EGP 9,518.70 Each (ex VAT)

3M SCOTCH 4008, 4008 White Foam Tape, 19.0mm x 33.0m, 3.20mm Thick
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

3M

Width

19.0mm

Thickness

3.20mm

Length

33.0m

Backing Material

PUR Foam

Colour

White

Adhesion Strength

17 N/cm

Foam Density

240kg/m³

Single/Double Sided

Double Sided

Adhesive Material

Acrylic

Tensile Strength

280N/cm

Model Number

SCOTCH 4008

Maximum Operating Temperature

+193 (Short Term)°C

Series

4008

Distrelec Product Id

30399621

Country of Origin

United States

You may be interested in