3M 3811 Series Flat Ribbon Cable, 20-Way, 1.27mm Pitch, 31m Length

RS Stock No.: 815-8239Brand: 3MManufacturers Part No.: 3811/20-100
brand-logo
View all in Ribbon Cable

Technical Document

Specifications

Brand

3M

Ribbon Cable Type

Flat

Pitch

1.27mm

Terminated/Unterminated

Unterminated

Number of Ways

20

Screened/Unscreened

Unscreened

American Wire Gauge

26 AWG

Series

3811

Length

31m

Width

25.4 mm

Voltage Rating

300 V

Maximum Operating Temperature

+105°C

Sheath Colour

Multicoloured

Number of Strands

7

Hi-Flex

Yes

Minimum Operating Temperature

-20°C

Conductor Strand Type

Stranded

Capacitance

48.6pF/m

Size of Strands

34 AWG

Operating Temperature Range

-20 → +105 °C

Characteristic Impedance

95 Ω

Standards Met

RoHS Compliant

Core Strands

7/34

Country of Origin

United States

Product details

3M 10 Way Colour 1.27mm Ribbon Cable

From 3M, this ribbon cable is a flexible and robust solution to cabling in electronic devices and appliances.

Features and Benefits

• Mass termination to various IDC connectors due to the 0.50 in. centres
• Higher power levels using 26AWG wire
• Stranded wire providing flexible and extended product life
• Zippable
• Colour coded
• PVC material
• Tinned stranded copper conductors

Applications

Ribbon cabling is frequently used in computing and in communication applications. They are often used internally in electronic appliances, and are often used in hard drive wiring. Although they are limited to straight-run installations, they have advantages in that they can provide space efficient solutions to high data transmission. Ribbon cabling is often used in;

• Test and Measure
• Computing
• Robotics

Why Choose 3M?

3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.

Standards

UL, RoHS

Ribbon Cable Information

Ribbon cables provide a simple, quick and cost-effective solution to mass termination. They also have space and weight saving advantages over other wiring methods and are ideal for use on computers, peripherals, and interface units, audio and digital equipment.

You may be interested in
RS PRO Flat Ribbon Cable, 20-Way, 1.27mm Pitch, 25m Length
EGP 14,453.231 Reel of 25 Metres (ex VAT)
Stock information temporarily unavailable.

EGP 16,685.34

EGP 16,685.34 1 Reel of 30 Metres (ex VAT)

3M 3811 Series Flat Ribbon Cable, 20-Way, 1.27mm Pitch, 31m Length

EGP 16,685.34

EGP 16,685.34 1 Reel of 30 Metres (ex VAT)

3M 3811 Series Flat Ribbon Cable, 20-Way, 1.27mm Pitch, 31m Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Flat Ribbon Cable, 20-Way, 1.27mm Pitch, 25m Length
EGP 14,453.231 Reel of 25 Metres (ex VAT)

Technical Document

Specifications

Brand

3M

Ribbon Cable Type

Flat

Pitch

1.27mm

Terminated/Unterminated

Unterminated

Number of Ways

20

Screened/Unscreened

Unscreened

American Wire Gauge

26 AWG

Series

3811

Length

31m

Width

25.4 mm

Voltage Rating

300 V

Maximum Operating Temperature

+105°C

Sheath Colour

Multicoloured

Number of Strands

7

Hi-Flex

Yes

Minimum Operating Temperature

-20°C

Conductor Strand Type

Stranded

Capacitance

48.6pF/m

Size of Strands

34 AWG

Operating Temperature Range

-20 → +105 °C

Characteristic Impedance

95 Ω

Standards Met

RoHS Compliant

Core Strands

7/34

Country of Origin

United States

Product details

3M 10 Way Colour 1.27mm Ribbon Cable

From 3M, this ribbon cable is a flexible and robust solution to cabling in electronic devices and appliances.

Features and Benefits

• Mass termination to various IDC connectors due to the 0.50 in. centres
• Higher power levels using 26AWG wire
• Stranded wire providing flexible and extended product life
• Zippable
• Colour coded
• PVC material
• Tinned stranded copper conductors

Applications

Ribbon cabling is frequently used in computing and in communication applications. They are often used internally in electronic appliances, and are often used in hard drive wiring. Although they are limited to straight-run installations, they have advantages in that they can provide space efficient solutions to high data transmission. Ribbon cabling is often used in;

• Test and Measure
• Computing
• Robotics

Why Choose 3M?

3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.

Standards

UL, RoHS

Ribbon Cable Information

Ribbon cables provide a simple, quick and cost-effective solution to mass termination. They also have space and weight saving advantages over other wiring methods and are ideal for use on computers, peripherals, and interface units, audio and digital equipment.

You may be interested in
RS PRO Flat Ribbon Cable, 20-Way, 1.27mm Pitch, 25m Length
EGP 14,453.231 Reel of 25 Metres (ex VAT)