3M Ribbon Cable, 16-Way, 1.27mm Pitch

RS Stock No.: 815-8172Brand: 3MManufacturers Part No.: 3784-8P-540A 250FT
brand-logo
View all in Ribbon Cable

Technical Document

Specifications

Brand

3M

Pitch

1.27mm

Number of Ways

16

Screened/Unscreened

Screened

American Wire Gauge

28 AWG

Width

20.3 mm

Conductor Strand Type

Stranded

Voltage Rating

300 V

Maximum Operating Temperature

+80°C

Sheath Colour

Grey

Number of Strands

7

Minimum Operating Temperature

-20°C

Core Strands

7/36

Capacitance

45.6pF/m

Size of Strands

36

Operating Temperature Range

-20 → +80 °C

Characteristic Impedance

123 Ω

Country of Origin

Japan

You may be interested in
3M Round Ribbon Cable, 16-Way, 1.27mm Pitch, 30m Length
EGP 27,723.121 Reel of 30 Metres (ex VAT)
Stock information temporarily unavailable.

P.O.A.

3M Ribbon Cable, 16-Way, 1.27mm Pitch

P.O.A.

3M Ribbon Cable, 16-Way, 1.27mm Pitch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
3M Round Ribbon Cable, 16-Way, 1.27mm Pitch, 30m Length
EGP 27,723.121 Reel of 30 Metres (ex VAT)

Technical Document

Specifications

Brand

3M

Pitch

1.27mm

Number of Ways

16

Screened/Unscreened

Screened

American Wire Gauge

28 AWG

Width

20.3 mm

Conductor Strand Type

Stranded

Voltage Rating

300 V

Maximum Operating Temperature

+80°C

Sheath Colour

Grey

Number of Strands

7

Minimum Operating Temperature

-20°C

Core Strands

7/36

Capacitance

45.6pF/m

Size of Strands

36

Operating Temperature Range

-20 → +80 °C

Characteristic Impedance

123 Ω

Country of Origin

Japan

You may be interested in
3M Round Ribbon Cable, 16-Way, 1.27mm Pitch, 30m Length
EGP 27,723.121 Reel of 30 Metres (ex VAT)