Technical Document
Specifications
Brand
3MGlue Type
Glue Sticks
Package Size
4.99 kg
Product Form
Stick
Length
203mm
Colour
Brown
Diameter
15.9mm
Suitable for Wood
Yes
Viscosity
Low
Cure Time
< 5
Country of Origin
United States
Stock information temporarily unavailable.
EGP 32,005.56
EGP 32,005.56 Each (ex VAT)
3M Glue Sticks 4.99 kg 15.9mm
1
EGP 32,005.56
EGP 32,005.56 Each (ex VAT)
3M Glue Sticks 4.99 kg 15.9mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
3MGlue Type
Glue Sticks
Package Size
4.99 kg
Product Form
Stick
Length
203mm
Colour
Brown
Diameter
15.9mm
Suitable for Wood
Yes
Viscosity
Low
Cure Time
< 5
Country of Origin
United States