3M 3517 Series Ribbon Cable, 26-Way, 1.27mm Pitch

RS Stock No.: 216-7199Brand: 3MManufacturers Part No.: 3517/26
brand-logo
View all in Ribbon Cable

Technical Document

Specifications

Brand

3M

Pitch

1.27mm

Number of Ways

26

Screened/Unscreened

Screened

American Wire Gauge

28

Series

3517

Width

36.3 mm

Voltage Rating

300 V

Maximum Operating Temperature

+80°C

Conductor Strand Type

Stranded

Sheath Colour

Black

Number of Strands

7

Minimum Operating Temperature

-20°C

Core Strands

7/0.127 mm

Capacitance

70.52pF/m

Size of Strands

0.127 mm

Operating Temperature Range

-20 → +80 °C

Characteristic Impedance

119 Ω

Country of Origin

United States

You may be interested in
3M 3365 Series Flat Ribbon Cable, 26-Way, 1.27mm Pitch, 30m Length
EGP 10,599.991 Reel of 30 Metres (ex VAT)
3M 3302 Series Flat Ribbon Cable, 26-Way, 1.27mm Pitch, 30m Length
EGP 16,034.431 Reel of 30 Metres (ex VAT)
Stock information temporarily unavailable.

P.O.A.

3M 3517 Series Ribbon Cable, 26-Way, 1.27mm Pitch

P.O.A.

3M 3517 Series Ribbon Cable, 26-Way, 1.27mm Pitch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
3M 3365 Series Flat Ribbon Cable, 26-Way, 1.27mm Pitch, 30m Length
EGP 10,599.991 Reel of 30 Metres (ex VAT)
3M 3302 Series Flat Ribbon Cable, 26-Way, 1.27mm Pitch, 30m Length
EGP 16,034.431 Reel of 30 Metres (ex VAT)

Technical Document

Specifications

Brand

3M

Pitch

1.27mm

Number of Ways

26

Screened/Unscreened

Screened

American Wire Gauge

28

Series

3517

Width

36.3 mm

Voltage Rating

300 V

Maximum Operating Temperature

+80°C

Conductor Strand Type

Stranded

Sheath Colour

Black

Number of Strands

7

Minimum Operating Temperature

-20°C

Core Strands

7/0.127 mm

Capacitance

70.52pF/m

Size of Strands

0.127 mm

Operating Temperature Range

-20 → +80 °C

Characteristic Impedance

119 Ω

Country of Origin

United States

You may be interested in
3M 3365 Series Flat Ribbon Cable, 26-Way, 1.27mm Pitch, 30m Length
EGP 10,599.991 Reel of 30 Metres (ex VAT)
3M 3302 Series Flat Ribbon Cable, 26-Way, 1.27mm Pitch, 30m Length
EGP 16,034.431 Reel of 30 Metres (ex VAT)