Technical Document
Specifications
Brand
3MSandpaper Type
Utility Cloth Roll
Abrasive Material
Aluminium Oxide
Grit Size
P120
Sheet Size
25 m x 25 mm
Length
25m
Width
25mm
Series
314D
Country of Origin
Mexico
Product details
3M™ 314D Cloth Rolls
From 3M, this abrasive cloth roll has a flexible cloth backing, and is ideal for off hand grinding on corners and edges.
Features and Benefits
• For maintenance and general workshop use
• Durable coating and excellent mineral retention means long product life
• Easy to tear backing leaves clean and straight edges
• J-weight cloth gives enhanced flexibility without mineral loss and minimal surface cracking
Applications
These 3M abrasive cloth rolls are desinged for manual sanding, and are ideal for light abrasive work on wood, metal and plastic.
Why choose 3M?
3M is a leading innovator of abrasive technologies, constantly evolving to provide ideal solutions to industrial and commercial applications. With 3M you can be assured of a wide selection of quality products.
EGP 2,405.74
EGP 2,405.74 Each (ex VAT)
1
EGP 2,405.74
EGP 2,405.74 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
3MSandpaper Type
Utility Cloth Roll
Abrasive Material
Aluminium Oxide
Grit Size
P120
Sheet Size
25 m x 25 mm
Length
25m
Width
25mm
Series
314D
Country of Origin
Mexico
Product details
3M™ 314D Cloth Rolls
From 3M, this abrasive cloth roll has a flexible cloth backing, and is ideal for off hand grinding on corners and edges.
Features and Benefits
• For maintenance and general workshop use
• Durable coating and excellent mineral retention means long product life
• Easy to tear backing leaves clean and straight edges
• J-weight cloth gives enhanced flexibility without mineral loss and minimal surface cracking
Applications
These 3M abrasive cloth rolls are desinged for manual sanding, and are ideal for light abrasive work on wood, metal and plastic.
Why choose 3M?
3M is a leading innovator of abrasive technologies, constantly evolving to provide ideal solutions to industrial and commercial applications. With 3M you can be assured of a wide selection of quality products.