3M 1.27mm Pitch 16 Way Through Hole SOIC Test Test Sockets

RS Stock No.: 767-012Brand: 3MManufacturers Part No.: 216-7224-55-1902
brand-logo
View all in IC Sockets

Technical Document

Specifications

Brand

3M

Package Type

SOIC

IC Socket Type

Test Socket

Gender

Female

Number Of Contacts

16

Number Of Rows

2

Pitch

1.27mm

Body Orientation

Straight

Contact Material

Beryllium Copper

Contact Plating

Gold over Nickel

Current Rating

1.0A

Socket Mounting Type

Through Hole

Termination Method

Solder

Housing Material

PSU

Country of Origin

Japan

Product details

3M Textool™ SOIC Test & Burn-In Sockets

Textool™ test & burn-in SOIC sockets with a compact envelope design and side to side stackability to maximise board density. The lid of these Textool™ test & burn-in SOIC sockets applies 80 gram normal force per lead for maximum electrical reliability, can be actuated from the front or top and is compatible with automated load and unload equipment. A tweezer slot feature enables easy manual loading and unloading. These Textool™ test & burn-in SOIC sockets accept Gull Wing JEDEC device sizes with a 3.81mm or 7.62mm body width.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

EGP 3,462.81

EGP 3,462.81 Each (ex VAT)

3M 1.27mm Pitch 16 Way Through Hole SOIC Test Test Sockets

EGP 3,462.81

EGP 3,462.81 Each (ex VAT)

3M 1.27mm Pitch 16 Way Through Hole SOIC Test Test Sockets
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

3M

Package Type

SOIC

IC Socket Type

Test Socket

Gender

Female

Number Of Contacts

16

Number Of Rows

2

Pitch

1.27mm

Body Orientation

Straight

Contact Material

Beryllium Copper

Contact Plating

Gold over Nickel

Current Rating

1.0A

Socket Mounting Type

Through Hole

Termination Method

Solder

Housing Material

PSU

Country of Origin

Japan

Product details

3M Textool™ SOIC Test & Burn-In Sockets

Textool™ test & burn-in SOIC sockets with a compact envelope design and side to side stackability to maximise board density. The lid of these Textool™ test & burn-in SOIC sockets applies 80 gram normal force per lead for maximum electrical reliability, can be actuated from the front or top and is compatible with automated load and unload equipment. A tweezer slot feature enables easy manual loading and unloading. These Textool™ test & burn-in SOIC sockets accept Gull Wing JEDEC device sizes with a 3.81mm or 7.62mm body width.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in