Technical Document
Specifications
Brand
3MBacking Material
Paper
Adhesive Material
Acrylic
Width
24mm
Length
50m
Series
Scotch
Model Number
SCOTCH 2090
Thickness
0.13mm
Colour
Blue
Country of Origin
United States
Stock information temporarily unavailable.
EGP 818.33
EGP 818.33 Each (ex VAT)
3M SCOTCH 2090 Blue Masking Tape 24mm x 50m
1
EGP 818.33
EGP 818.33 Each (ex VAT)
3M SCOTCH 2090 Blue Masking Tape 24mm x 50m
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
3MBacking Material
Paper
Adhesive Material
Acrylic
Width
24mm
Length
50m
Series
Scotch
Model Number
SCOTCH 2090
Thickness
0.13mm
Colour
Blue
Country of Origin
United States