Technical Document
Specifications
Brand
3MColour
Black
Peak Type
Short
Adjustable
No
Protective Material
ABS
Cap Material
ABS
Integral Sweatband
Yes
Machine Washable
Yes
Complies With EN812
Yes
Head Size
52 - 65cm
Country of Origin
China
Stock information temporarily unavailable.
EGP 1,831.30
EGP 1,831.30 Each (ex VAT)
3M Black Short Peaked Bump Cap, ABS Protective Material
1
EGP 1,831.30
EGP 1,831.30 Each (ex VAT)
3M Black Short Peaked Bump Cap, ABS Protective Material
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
3MColour
Black
Peak Type
Short
Adjustable
No
Protective Material
ABS
Cap Material
ABS
Integral Sweatband
Yes
Machine Washable
Yes
Complies With EN812
Yes
Head Size
52 - 65cm
Country of Origin
China