3M 1436 Conductive Metallic Tape, 50mm x 50m

RS Stock No.: 458-7416Brand: 3MManufacturers Part No.: 1436 50X50Distrelec Article No.: 30401125
brand-logo
View all in Metallic Tapes

Technical Document

Specifications

Brand

3M

Tape Type

Aluminium Tape

Total Thickness

0.08mm

Foil Thickness

0.03mm

Width

50mm

Length

50m

Conductivity

Conductive

Adhesion Strength

1.2 N/cm

Adhesive Material

Rubber

Tensile Strength

18N/cm

Maximum Temperature Resistance

+70°C

Minimum Temperature Resistance

-25°C

Model Number

1436

Distrelec Product Id

30401125

Country of Origin

Switzerland

Product details

Need advice on choosing the right Tape?

Use our Product Selector to help you make the right choice!

Stock information temporarily unavailable.

EGP 2,091.16

EGP 2,091.16 Each (ex VAT)

3M 1436 Conductive Metallic Tape, 50mm x 50m

EGP 2,091.16

EGP 2,091.16 Each (ex VAT)

3M 1436 Conductive Metallic Tape, 50mm x 50m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

3M

Tape Type

Aluminium Tape

Total Thickness

0.08mm

Foil Thickness

0.03mm

Width

50mm

Length

50m

Conductivity

Conductive

Adhesion Strength

1.2 N/cm

Adhesive Material

Rubber

Tensile Strength

18N/cm

Maximum Temperature Resistance

+70°C

Minimum Temperature Resistance

-25°C

Model Number

1436

Distrelec Product Id

30401125

Country of Origin

Switzerland

Product details

Need advice on choosing the right Tape?

Use our Product Selector to help you make the right choice!