Technical Document
Specifications
Brand
3MTotal Thickness
0.10mm
Foil Thickness
0.04mm
Width
6.4mm
Length
16m
Conductivity
Conductive
Adhesion Strength
5 N/cm
Adhesive Material
Acrylic
Material Plating
Tin
Tensile Strength
44N/cm
Maximum Temperature Resistance
+130°C
Minimum Temperature Resistance
-40°C
Model Number
1345
Country of Origin
United States
Product details
3M™ Embossed Tin-plated Copper EMI Shielding Tape 1345
The 1345 type EMI shielding tape has a 1.4-mil embossed tin plated copper foil backing with an acrylic pressure sensitive adhesive and liner. The embossing helps make an excellent contact through the adhesive. The tin plating helps with soldering and corrosion resistance applications.
Features and Benefits
Premium damping tape
10 mm backing
Use to absorb vibration, reduce noise and metal fatigue
Flame, moisture, weather, UV and chemical resistance
Effective damping with as little as 20% surface coverage
Applications
Common uses include grounding and EMI shielding in equipment, components and shielded rooms.
Why choose 3M?
3M are a trusted name in tapes and adhesives solutions. From industrial and electronic applications to meeting domestic requirements, 3M supply high quality and reliable tapes and adhesives. RS Components partners with 3M to deliver an extensive and inclusive range of excellent 3M products, with the fantastic and convenient consumer service.
Similar 3M Tapes within this Range
110-8054 is a 3M 1181 Conductive Copper Tape, 12.7mm x 16m
167-9376 is a 3M 1181 Conductive Copper Tape, 50.8mm x 16m
842-0360 is a 3M 1182 Conductive Tin Clad Copper Tape, 19.1mm x 16m
842-0409 is a 3M 1183 Conductive Tin Clad Copper Tape, 19.1mm x 16m
842-0364 is a 3M 1194 Non-Conductive Tin Clad Metallic Tape, 19.1mm x 33m
842-0370 is a 3M 1267 Conductive Metallic Tape, 25.4mm x 16m
842-0367 is a 3M 1345 Conductive Tin Clad Metallic Tape, 19.1mm x 16m
EMI/RFI Shielding Tapes
When using these tapes galvanic compatibility should be taken into account.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
3MTotal Thickness
0.10mm
Foil Thickness
0.04mm
Width
6.4mm
Length
16m
Conductivity
Conductive
Adhesion Strength
5 N/cm
Adhesive Material
Acrylic
Material Plating
Tin
Tensile Strength
44N/cm
Maximum Temperature Resistance
+130°C
Minimum Temperature Resistance
-40°C
Model Number
1345
Country of Origin
United States
Product details
3M™ Embossed Tin-plated Copper EMI Shielding Tape 1345
The 1345 type EMI shielding tape has a 1.4-mil embossed tin plated copper foil backing with an acrylic pressure sensitive adhesive and liner. The embossing helps make an excellent contact through the adhesive. The tin plating helps with soldering and corrosion resistance applications.
Features and Benefits
Premium damping tape
10 mm backing
Use to absorb vibration, reduce noise and metal fatigue
Flame, moisture, weather, UV and chemical resistance
Effective damping with as little as 20% surface coverage
Applications
Common uses include grounding and EMI shielding in equipment, components and shielded rooms.
Why choose 3M?
3M are a trusted name in tapes and adhesives solutions. From industrial and electronic applications to meeting domestic requirements, 3M supply high quality and reliable tapes and adhesives. RS Components partners with 3M to deliver an extensive and inclusive range of excellent 3M products, with the fantastic and convenient consumer service.
Similar 3M Tapes within this Range
110-8054 is a 3M 1181 Conductive Copper Tape, 12.7mm x 16m
167-9376 is a 3M 1181 Conductive Copper Tape, 50.8mm x 16m
842-0360 is a 3M 1182 Conductive Tin Clad Copper Tape, 19.1mm x 16m
842-0409 is a 3M 1183 Conductive Tin Clad Copper Tape, 19.1mm x 16m
842-0364 is a 3M 1194 Non-Conductive Tin Clad Metallic Tape, 19.1mm x 33m
842-0370 is a 3M 1267 Conductive Metallic Tape, 25.4mm x 16m
842-0367 is a 3M 1345 Conductive Tin Clad Metallic Tape, 19.1mm x 16m
EMI/RFI Shielding Tapes
When using these tapes galvanic compatibility should be taken into account.