Technical Document
Specifications
Brand
3MNumber Of Contacts
26
Gender
Male
Body Orientation
Right Angle
Mounting Type
Through Hole
Pitch
1.27mm
Termination Method
Solder
Current Rating
1A
Housing Material
Zinc Alloy
Length
37.2mm
Width
16.5mm
Depth
9.7mm
Contact Material
Copper Alloy
Dimensions
37.2 x 16.5 x 9.7mm
Contact Plating
Gold over Nickel
Series
MDR 102
Minimum Operating Temperature
-20.0°C
Maximum Operating Temperature
+85°C
Country of Origin
Japan
Product details
Metal Bodied 90° Panel Mount PCB Plugs (MDR)
These 3M 101 Series Mini D Ribbon (MDR) Boardmount Shielded Plugs have a 0.050 inch (1.27 mm) pitch. The material of the main body of these 101 Series Mini D Ribbon (MDR) Boardmount Shielded Plugs is nickel plated zinc alloy.
Features and Benefits
• Wiper-on-wiper contact for reliable repetitive plugging
• Rugged die cast metal case construction
• Screw lockdown for reliable PCB retention
• Interface latch design for connection stability
Available in this range:
• 770-9050 is a 20 pin PCB MDR Connector Plug
• 770-9063 is a 26 pin PCB MDR Connector Plug
• 770-9072 is a 50 pin PCB MDR Connector Plug
• 770-9079 is a 36 pin PCB MDR Connector Plug
101xx-7xxx: Reverse D-sub
101xx-xx1x: M2.5 Panel and Screw locks
101xx-xx4x: #4-40 UNC Panel and Screw locks
101xx-xxBx: M2.5 Panel + Ground lock type 1 (3.8 mm)
101xx-xxEx: #4-40 UNC Panel + Ground lock type 1 (3.8 mm)
101xx-xxx2: 3.9 mm long solder Tail
101xx-xxxxPC: 0.76 μm Gold plating on contact area and Gold Flash plating on solder tails
101xx-xxxxPL: 0.2 μm Gold plating on contact area and Gold Flash plating with lubricant treatment on solder tails
What are D-Sub Connectors used for?
D-sub connectors are used in a variety of electronics applications, and are frequently found in heavy duty computing systems such as in hospital equipment and industrial computers. They are also common in personal and office computing systems.
They are a robust connector that offer a secure connection, meaning they are suitable for use in more challenging environments.
Why choose 3M?
3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.
Mini Delta Ribbon (MDR)
EGP 1,685.91
EGP 1,685.91 Each (ex VAT)
1
EGP 1,685.91
EGP 1,685.91 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
3MNumber Of Contacts
26
Gender
Male
Body Orientation
Right Angle
Mounting Type
Through Hole
Pitch
1.27mm
Termination Method
Solder
Current Rating
1A
Housing Material
Zinc Alloy
Length
37.2mm
Width
16.5mm
Depth
9.7mm
Contact Material
Copper Alloy
Dimensions
37.2 x 16.5 x 9.7mm
Contact Plating
Gold over Nickel
Series
MDR 102
Minimum Operating Temperature
-20.0°C
Maximum Operating Temperature
+85°C
Country of Origin
Japan
Product details
Metal Bodied 90° Panel Mount PCB Plugs (MDR)
These 3M 101 Series Mini D Ribbon (MDR) Boardmount Shielded Plugs have a 0.050 inch (1.27 mm) pitch. The material of the main body of these 101 Series Mini D Ribbon (MDR) Boardmount Shielded Plugs is nickel plated zinc alloy.
Features and Benefits
• Wiper-on-wiper contact for reliable repetitive plugging
• Rugged die cast metal case construction
• Screw lockdown for reliable PCB retention
• Interface latch design for connection stability
Available in this range:
• 770-9050 is a 20 pin PCB MDR Connector Plug
• 770-9063 is a 26 pin PCB MDR Connector Plug
• 770-9072 is a 50 pin PCB MDR Connector Plug
• 770-9079 is a 36 pin PCB MDR Connector Plug
101xx-7xxx: Reverse D-sub
101xx-xx1x: M2.5 Panel and Screw locks
101xx-xx4x: #4-40 UNC Panel and Screw locks
101xx-xxBx: M2.5 Panel + Ground lock type 1 (3.8 mm)
101xx-xxEx: #4-40 UNC Panel + Ground lock type 1 (3.8 mm)
101xx-xxx2: 3.9 mm long solder Tail
101xx-xxxxPC: 0.76 μm Gold plating on contact area and Gold Flash plating on solder tails
101xx-xxxxPL: 0.2 μm Gold plating on contact area and Gold Flash plating with lubricant treatment on solder tails
What are D-Sub Connectors used for?
D-sub connectors are used in a variety of electronics applications, and are frequently found in heavy duty computing systems such as in hospital equipment and industrial computers. They are also common in personal and office computing systems.
They are a robust connector that offer a secure connection, meaning they are suitable for use in more challenging environments.
Why choose 3M?
3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.