Technical Document
Specifications
Brand
3M PELTORAttachment Type
Helmet
Series
WS Alert XP
Single Number Rating SNR
30dB
Connection Type
Wireless
Product Weight
431g
Colour
Black
Ear Defender Type
Communication Ear Defender
Noise Cancelling Microphone
Yes
Active Noise Protection
No
You may be interested in
3M WS Alert XPI Wireless Electronic Ear Defenders with Headband, 30dB, Blue, Noise Cancelling MicrophoneBrand: 3M
EGP 51,147.52Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
3M PELTOR WS Alert XP Wireless Ear Shells with Helmet Attachment, 30dB, Noise Cancelling Microphone
1
P.O.A.
3M PELTOR WS Alert XP Wireless Ear Shells with Helmet Attachment, 30dB, Noise Cancelling Microphone
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
3M WS Alert XPI Wireless Electronic Ear Defenders with Headband, 30dB, Blue, Noise Cancelling MicrophoneBrand: 3M
EGP 51,147.52Each (ex VAT)
Technical Document
Specifications
Brand
3M PELTORAttachment Type
Helmet
Series
WS Alert XP
Single Number Rating SNR
30dB
Connection Type
Wireless
Product Weight
431g
Colour
Black
Ear Defender Type
Communication Ear Defender
Noise Cancelling Microphone
Yes
Active Noise Protection
No
You may be interested in
3M WS Alert XPI Wireless Electronic Ear Defenders with Headband, 30dB, Blue, Noise Cancelling MicrophoneBrand: 3M
EGP 51,147.52Each (ex VAT)