188-39011D, 96 Way Extender Board Extender board FR4

RS Stock No.: 546-0205Manufacturers Part No.: 188-39011D
brand-logo

Technical Document

Specifications

Type

Extender Board

Number of Contacts

96

Base Material

Epoxy Glass Fabric Laminate

Copper Thickness

35µm

FR Material Grade

FR4

Thickness

1.6mm

Width

160 mm, 220mm

Country of Origin

United Kingdom

Product details

Extensions with metal holes

This range of PTH extension boards is available in two combinations: standard and super.
The standard 64 // 64 range is assembled with a DIN connector (front and back), and is supplied with ejector levers. The super version has a 96 // 96 connector and is supplied with all standard extension pieces plus gold-plated wrapping terminals, a connection pad and a DIN logic analyser reverse connector.
Height can be extended in multiples of 3U, thanks to the addition of an intermediate plate.
Compatible with systems 160 and 220 mm deep.
Voltage and current can be measured by a complete super version assembly or by simple division of the tracks and fitting of pins to allow the addition of connecting jumper switches.

PC / VME Bus Boards

Stock information temporarily unavailable.

EGP 31,818.17

EGP 31,818.17 Each (ex VAT)

188-39011D, 96 Way Extender Board Extender board FR4

EGP 31,818.17

EGP 31,818.17 Each (ex VAT)

188-39011D, 96 Way Extender Board Extender board FR4
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Extender Board

Number of Contacts

96

Base Material

Epoxy Glass Fabric Laminate

Copper Thickness

35µm

FR Material Grade

FR4

Thickness

1.6mm

Width

160 mm, 220mm

Country of Origin

United Kingdom

Product details

Extensions with metal holes

This range of PTH extension boards is available in two combinations: standard and super.
The standard 64 // 64 range is assembled with a DIN connector (front and back), and is supplied with ejector levers. The super version has a 96 // 96 connector and is supplied with all standard extension pieces plus gold-plated wrapping terminals, a connection pad and a DIN logic analyser reverse connector.
Height can be extended in multiples of 3U, thanks to the addition of an intermediate plate.
Compatible with systems 160 and 220 mm deep.
Voltage and current can be measured by a complete super version assembly or by simple division of the tracks and fitting of pins to allow the addition of connecting jumper switches.

PC / VME Bus Boards