Air Rivet Guns

Use an air rivet gun to join & secure materials together. These guns are known as a pneumatic riveter, pneumatic pop rivet gun or air riveter, used to drive rivet pins. Our rivet gun range includes leading brands such as Bahco, RS PRO & PREVOST.

How are they used?

Air rivet guns are powered by an air compressor via an air hose feed, during application a rivet pin should be inserte...

Showing 1-8 of 8 products

Filter

Sort

Filter

Sort

EGP 20,595.00

EGP 20,595.00 Each (ex VAT)

Add to basket
RS Pro
175mm
Air Rivet Gun
1.6kg
76dBA
1.3m/s²
0.1875 in
1/4 in
APT690
-
113L/min
-
-
-
HAZET 1/4 in 2.64 L/cycle Rivet Gun, 6.4 mm Maximum Rivet Size (9037N-2)
RS Stock No.644-908BrandHAZETManufacturers Part No.9037N-2

P.O.A.

Add to basket
HAZET
296.6mm
Rivet Gun
2.11kg
-
-
6.4 mm
1/4 in
9037N-2
G
2.64L/cycle
-
3mm
-
Stanley Air Rivet Gun, 6.4 mm Maximum Rivet Size
RS Stock No.222-2174BrandStanleyManufacturers Part No.XT3

EGP 124,129.00

EGP 124,129.00 Each (ex VAT)

Add to basket
Stanley
26mm
Air Rivet Gun
2.14kg
-
-
6.4 mm
-
-
-
-
-
6.4mm
26mm
SAM 6.35 mm Air Rivet Gun, 4.8 mm Maximum Rivet Size
RS Stock No.221-4457BrandSAMManufacturers Part No.1845-90

EGP 28,569.00

EGP 28,569.00 Each (ex VAT)

Add to basket
SAM
275mm
Air Rivet Gun
1.7kg
-
-
4.8 mm
6.35 mm
-
BSP
-
-
4.8mm
275mm
Stanley Air Rivet Gun, 4 mm Maximum Rivet Size
RS Stock No.222-2172BrandStanleyManufacturers Part No.XT1

EGP 106,264.00

EGP 106,264.00 Each (ex VAT)

Add to basket
Stanley
18mm
Air Rivet Gun
1.15kg
75dBA
-
4 mm
-
-
-
-
6.5kN
-
18mm
Stanley Air Rivet Gun, 4.8 mm Maximum Rivet Size
RS Stock No.222-2173BrandStanleyManufacturers Part No.XT2

EGP 114,161.00

EGP 114,161.00 Each (ex VAT)

Add to basket
Stanley
20mm
Air Rivet Gun
1.24kg
-
-
4.8 mm
-
-
-
-
8900N
5mm
20mm
PREVOST 6.35 (BSPF) mm 123 L/min Air Rivet Gun, 4.8 mm Maximum Rivet Size
RS Stock No.181-2922BrandPREVOSTManufacturers Part No.TAR 481220

P.O.A.

Add to basket
PREVOST
273mm
Air Rivet Gun
1.5kg
60dBA
2m/s²
4.8 mm
6.35 (BSPF) mm
-
R
123L/min
1219kg
4.8mm
273mm
PREVOST 6.35 (BSPF) mm 148 L/min Air Rivet Gun, 6.4 mm Maximum Rivet Size
RS Stock No.181-2923BrandPREVOSTManufacturers Part No.TAR 641895

P.O.A.

Add to basket
PREVOST
273mm
Air Rivet Gun
2.1kg
63dBA
2m/s²
6.4 mm
6.35 (BSPF) mm
-
BSP
148L/min
1894kg
4.8mm
273mm