Depth Cameras

A depth camera also known as a depth sensor, is a type of camera engineered to analyse a scene to determine depth and distance of objects within the environment, from this image the camera can create a 3D map of the current scene. Depth cameras provide quality depth image processing for a variety of applications including robotics and virtual and augmented reality.

Showing 1-10 of 10 products

Filter

Sort

Filter

Sort

RealSense D435 Depth Camera, 0.2m Min Depth Distance, 10m Max Range
RS Stock No.: 172-0981Brand: RealSenseManufacturers Part No.: 82635AWGDVKPRQ

EGP 49,132.08

EGP 49,132.08 Each (ex VAT)

Add to basket
D435
0.2m
10m
RealSense D435I Depth Camera, 0.105m Min Depth Distance, 20m Max Range
RS Stock No.: 202-6352Brand: RealSenseManufacturers Part No.: 82635D435IDK5P

EGP 52,087.13

EGP 52,087.13 Each (ex VAT)

Add to basket
D435I
0.105m
20m
RealSense D415 Depth Camera, 0.3m Min Depth Distance, 10m Max Range
RS Stock No.: 172-0980Brand: RealSenseManufacturers Part No.: 82635ASRCDVKHV

EGP 41,912.35

EGP 41,912.35 Each (ex VAT)

Add to basket
D415
0.3m
10m
RealSense D455 Depth Camera, 0.4m Min Depth Distance, 20m Max Range
RS Stock No.: 202-6353Brand: RealSenseManufacturers Part No.: 82635DSD455

EGP 65,190.92

EGP 65,190.92 Each (ex VAT)

Add to basket
D455
0.4m
20m
RealSense D405 Depth Camera, 0.1m Min Depth Distance, 7 → 1m Max Range
RS Stock No.: 265-0902Brand: RealSenseManufacturers Part No.: 82635DSD405

EGP 55,154.57

EGP 55,154.57 Each (ex VAT)

Add to basket
D405
0.1m
7 → 1m
RealSense D435f Depth Camera, 0.28m Min Depth Distance, 0.2 → 3m Max Range
RS Stock No.: 265-0901Brand: RealSenseManufacturers Part No.: 82635D435FDK

EGP 65,896.99

EGP 65,896.99 Each (ex VAT)

Add to basket
D435f
0.28m
0.2 → 3m
RealSense D435if Depth Camera, 0.3m Min Depth Distance, 3m Max Range
RS Stock No.: 155-773Brand: RealSenseManufacturers Part No.: 82635D435IF

EGP 53,916.21

EGP 53,916.21 Each (ex VAT)

Add to basket
D435if
0.3m
3m
RealSense D455f Depth Camera, 0.6m Min Depth Distance, 6m Max Range
RS Stock No.: 155-774Brand: RealSenseManufacturers Part No.: 82635DSD455F

EGP 66,094.88

EGP 66,094.88 Each (ex VAT)

Add to basket
D455f
0.6m
6m
RealSense D456 Depth Camera, 0.6m Min Depth Distance, 6m Max Range
RS Stock No.: 155-776Brand: RealSenseManufacturers Part No.: 82635DSD456

EGP 70,723.71

EGP 70,723.71 Each (ex VAT)

Add to basket
D456
0.6m
6m
RealSense D457 Depth Camera, 0.06m Min Depth Distance, 6m Max Range
RS Stock No.: 265-0903Brand: RealSenseManufacturers Part No.: 82635DSD457

EGP 95,596.94

EGP 95,596.94 Each (ex VAT)

Add to basket
D457
0.06m
6m